WG75N65HFW1Q
IGBT, 150 A, 1.5 V, 600 W, 650 V, TO-247, 3 Pins
Manufacturer:WeEn Semiconductors
Product Category:
Transistors, IGBT Single
Avnet Manufacturer Part #: WG75N65HFW1Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 650 V | ||
| 150 A | ||
| 3 Pins | ||
| 175 °C | ||
| 600 W | ||
| null | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |