BYQ28E-200E,127
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: BYQ28E-200E,127
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| SOT-78 | ||
| null | ||
| Through Hole | ||
| 55 A | ||
| 1.25 V | ||
| 3 Pins | ||
| 150 °C | ||
| 55 A | ||
| null | ||
| null | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |