BYC60W-600PQ
Diode Hyperfast Power 600V 60A 2-Pin TO-247 Rail
Manufacturer:WeEn Semiconductors
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: BYC60W-600PQ
- RoHS 10 Compliant
- Tariff Charges
- Fast switching and soft reverse recovery characteristics
- Low forward voltage drop
- Low leakage current
- Low reverse recovery current
- Reduces switching losses in associated MOSFET or IGBT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 A | ||
| SOD-142 | ||
| null | ||
| Through Hole | ||
| 660 A | ||
| 2.6 V | ||
| null | ||
| 175 °C | ||
| 660 A | ||
| null | ||
| null | ||
| 600 V | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |