PDP SEO Portlet

ACTT2W-800ETNF

ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 STANDARD M

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: ACTT2W-800ETNF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
800 V
2 A
10 mA
null
SOT-223
null
150 °C
Surface Mount
2 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85413000
Schedule B: 85413000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00