Y10731K00000T9L
Ultra-High Precision Resistor Metal Foil 1kOhm 0.01% Bulk
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y10731K00000T9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| null | ||
| 6.35 mm | ||
| null | ||
| 3.18 mm | ||
| null | ||
| 1 kohm | ||
| 0.01 | ||
| Radial Leaded | ||
| null | ||
| null | ||
| null | ||
| 250 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |