PDP SEO Portlet

Y00691K00000J0L

Official logo for VPG Foil Resistors
Manufacturer:VPG Foil Resistors
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: Y00691K00000J0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Metal Foil
21 Turns
150 °C
-55 °C
null
250 mW
4.32 mm
12.7 mm
9.53 mm
null
4.32 mm
null
5
null
Through Hole Mount
± 10ppm/°C
1 kohm
null
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332900
Schedule B: 85332900
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00