VY1471M29Y5UC6TV0
VY1 X760Y500VAC-CS 470pF ±20% Y5U REELE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: VY1471M29Y5UC6TV0
Secondary Manufacturer Part#: VY1471M29Y5UC6TV0
- RoHS 10 Compliant
- Tariff Charges
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing o
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 pF | ||
| 20% | ||
| 10 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y1 | ||
| 760 Vac | ||
| 500 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |