PDP SEO Portlet

VSMY2850G

Infrared Emitter, High Speed, 850 nm, 10 °, SMD, 10 mW/Sr, 10 ns, 10 ns

Official logo for Vishay
Manufacturer:Vishay
Product Category: UV & IR Components, UV Emitters
Avnet Manufacturer Part #: VSMY2850G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMY2850G is a 850nm SurfLight™ portfolio Infrared Emitting Diode based on GaAlAs surface emitter chip technology. It is moulded in clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, emitter source for proximity sensors, IR touch panels and IR illumination.

  • High speed
  • High reliability
  • High radiant power
  • Very high radiant intensity
  • ? = ±10° Angle of half sensitivity
  • Suitable for high pulse current operation
  • Gullwing terminal configuration

Technical Attributes

Find Similar Parts

Description Value
null
null
null
2 Pins
850 nm
null
null
5 V
null
null
null
20 °
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00