VS-MBRS340-M3/9AT
Schottky Rectifier, 40 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 525 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-MBRS340-M3/9AT
Secondary Manufacturer Part#: VS-MBRS340-M3/9AT
- RoHS 10 Compliant
- Tariff Charges
The VS-MBRS340-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
- Small foot print, surface mountable
- Very low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 1.58 kA | ||
| 680 mV | ||
| 2 | ||
| 150 °C | ||
| MBR Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |