VS-2EFH02HM3/I
Freds - SMF
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: VS-2EFH02HM3/I
- RoHS 10 Compliant
- Tariff Charges
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
- Specified for output and snubber operation
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-219AB (SMF) | ||
| null | ||
| Surface Mount | ||
| 50 A | ||
| 950 mV | ||
| null | ||
| 175 °C | ||
| 50 A | ||
| null | ||
| null | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |