VS-243NQ100PBF
Diode Schottky 100V 240A 2-Pin Case D-67
- RoHS 10 Compliant
- Tariff Charges
The 243NQ100 high current Schottky rectifier module has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
- 175 °C TJ operation
- Low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Designed and qualified for industrial level
- UL approved file E222165
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 240 | ||
| D-67 (HALF-PAK) | ||
| Single | ||
| Screw Mount | ||
| 25.5 | ||
| 1.26 | ||
| 2 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |