VS-10BQ100-M3/5BT
Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 750 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-10BQ100-M3/5BT
Secondary Manufacturer Part#: VS-10BQ100-M3/5BT
- RoHS 10 Compliant
- Tariff Charges
The VS-10BQ100-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Small foot print, surface mountable
- High frequency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 780 A | ||
| 750 mV | ||
| 2 | ||
| 175 °C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |