VS-10BQ015-M3/5BT
Diode Schottky Rectifier 25V 1A 2-Pin DO-214AA Plastic T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-10BQ015-M3/5BT
Secondary Manufacturer Part#: VS-10BQ015-M3/5BT
- RoHS 10 Compliant
- Tariff Charges
The VS-10BQ015-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. The proprietary barrier technology allows for reliable operation up to 125 °C junction temperature
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- 125 °C TJ operation (VR < 5 V)
- Optimized for OR-ing applications
- High frequency operation
- High purity, high temperature e
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 140 | ||
| 330 | ||
| 2 | ||
| 125 °C | ||
| 15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |