PDP SEO Portlet

VOM617A-3T

SOP-4 CPLR 100-200% CTR 5mA -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VOM617A-3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature from - 55 °C to + 110 °C
  • SOP-4 mini-flat package
  • Isolation test voltage, 3750 VRMS
  • Low saturation voltage
  • Fast switching times
  • Low coupling capacitance
  • End-stackable, 0.100" (2.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.16901
3000+
$0.16901
6000+
$0.16667
9000+
$0.16438
15000+
$0.16216
30000+
$0.15789
75000+
$0.15385
150000+
$0.15000
SubTotal:
$507.03