PDP SEO Portlet

VOM160RT

SOP-4 P.TRIAC NZC,10mA,0.5K dV/dt -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VOM160RT
Secondary Manufacturer Part#: VOM160RT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOM160 phototriac consist a AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a IRED trigger current of 5 mA, 7 mA, and 10 mA. The VOM160 phototriac isolate low-v

  • High static dV/dt > 0.5 kV/µs
  • Input sensitivity IFT = 5 mA, 7 mA, and 10 mA
  • On-state RMS current IT(RMS) = 70 mA
  • 600 V peak off-state blocking voltage
  • Isolation test voltage 3750 VRMS

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.5 V
3750 Vrms
Surface Mount
1
-40 to 100 °C
AC
600 V
4SOP
4
4.92 x 4.57 x 1.97 mm
SOP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: