VOL618A-3X001T
LSOP-4 CPLR 100-200% CTR IF=1mA VDE-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Connectors, PC Board, Mezzanine / Arrays
Avnet Manufacturer Part #: VOL618A-3X001T
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- High collector emitter voltage, VCEO = 80 V
- Isolation test voltage, 5000 VRMS
- Isolation voltage VIORM = 1050 Vpeak
- Low coupling capacitance
- High common mode transient immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 60 MA | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| null | ||
| 150 mW | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |