PDP SEO Portlet

VOD217T

SOIC-8 OPTOCPL CTR>100%, VDE -e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: VOD217T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two channel coupler
  • SOIC-8 surface mountable package
  • Standard lead spacing of 0.05"
  • Available only on tape and reel option (conforms to EIA standard 481-2)
  • Isolation test voltage, 4000 VRMS
  • Compatible with d"""

Technical Attributes

Find Similar Parts

Description Value
null
30 MA
null
null
DC
null
null
300 mW
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00