VO4154M-X007T
SMD-6 TRIAC ZC 400V 3mA 5kV/us -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Opto-electronics, Optocouplers, Triac Output
Avnet Manufacturer Part #: VO4154M-X007T
- RoHS 10 Compliant
- Tariff Charges
- High static dV/dt 5 kV/µs
- High input sensitivity IFT = 1.6 mA, 2 mA, and 3 mA
- 300 mA on-state current
- Zero voltage crossing detector
- 400 V and 600 V blocking voltage
- Isolation test voltage 5300 VRMS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 6 Pins | ||
| null | ||
| AC | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |