PDP SEO Portlet

VO3063

DIP-6 TRIAC ZC 1.5kV/us 5mA -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VO3063
Secondary Manufacturer Part#: VO3063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO3063 triac driver family consists of a GaAs infrared LED optically coupled to a monolithic photosensitive zero crossing triac detector chip.

The 600 V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety facto

  • 1500 V/µs dV/dt minimum
  • 600 V blocking voltage
  • 100 mA on-state current
  • Zero crossing detector
  • Low input trigger current
  • 6 pin DIP package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-40 to 100 °C
AC
600 V
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000