VO14642AABTR
Click image to enlarge
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: VO14642AABTR
Secondary Manufacturer Part#: VO14642AABTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 50 mA | ||
| DC | ||
| Tin | ||
| 260 °C | ||
| 1.6 V | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 85 °C | ||
| 2 A | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 6SMD DIP | ||
| 6 | ||
| 7.6 x 6.65 x 3.55 mm | ||
| No | ||
| SMD DIP | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |