PDP SEO Portlet

VO1401AEFTR

Relay SSR 50mA 1.5V DC-IN 550mA 60V AC/DC-OUT 4-Pin SOP

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VO1401AEFTR
Secondary Manufacturer Part#: VO1401AEFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
50 mA
DC
1.5 V
3750 Vrms
Surface Mount
-40 to 85 °C
550 mA
MOSFET
AC|DC
60 V
4SOP
4
4.4 x 4.3 x 2.18 mm
No
SOP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: