PDP SEO Portlet

VO0611T

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VO0611T
Secondary Manufacturer Part#: VO0611T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Drain
8SOIC
8
4.88 x 3.91 x 3.18 mm
SOIC
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541402000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: