VLMW1300-GS08
LED, Highbright, White, SMD, 20 mA, 3.15 V, 180 mcd
Click image to enlarge
Manufacturer:Vishay
Product Category:
Opto-electronics, LED, High Brightness LEDs
Avnet Manufacturer Part #: VLMW1300-GS08
- RoHS 10 Compliant
- Tariff Charges
The VLMW1300-GS08 is a high bright white SMD chip LED Lamp features innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.
- High Efficient InGaN Technology
- Super Thin ChipLED with Exceptional Brightness
- High Reliability PCB Based
- -20°C to +80°C Temperature Range
- 7000K Typical Colour Temperature
- Compatible to IR Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MA | ||
| 1 LEDs | ||
| 2 Pins | ||
| null | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |