PDP SEO Portlet

VLMT3100-GS08

SMD-LED LC RED PLCC2-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VLMT3100-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLMT3100-GS08 is a low current SMD LED for use with indicator and backlight for battery driven equipment, small indicator for outdoor applications. This new device has been designed to meet the increasing demand for low current SMD LEDs. It consists of a lead-frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.

  • GaAsP on GaP technology
  • Exceptional brightness
  • Compatible with automatic placement equipment
  • Compatible with infrared, vapour phase and wave solder processes according to CECC
  • Non-diffused lens excellent for coupling to light pipes and backlighting
  • Very low power consumption
  • 6V Reverse voltage
  • 20mW Power dissipation
  • Halogen-free, green product

Technical Attributes

Find Similar Parts

Description Value
2 Pins
635 nm
null
15 V
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00