PDP SEO Portlet

VLMP31G2J1-GS08

SMD-LED PUREGREEN PLCC2-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMP31G2J1-GS08
Secondary Manufacturer Part#: VLMP31G2J1-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices have been designed to meet the increasing demand for surface mounting technology.

The package of the VLMP31 is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is f

  • SMD LEDs with exceptional brightness
  • Luminous intensity categorized
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes accordi

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
565 nm
2
3 x 2.8 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.16901
15000+
$0.16667
22500+
$0.16438
37500+
$0.16216
75000+
$0.15789
187500+
$0.15385
375000+
$0.15000