PDP SEO Portlet

VLMC3101-GS08

SMD-LED LC GREEN PLCC2-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLMC3101-GS08
Secondary Manufacturer Part#: VLMC3101-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These new devices have been designed to meet the increasing demand for low current SMD LEDs. The package of the VLMC310. is the PLCC-2 (equivalent to a size B tantalum capacitor). It consists of a lead frame which is embedded in a white thermoplast. Th

  • SMD LED with exceptional brightness
  • Compatible with automatic placement equipment
  • EIA and ICE standard package
  • Compatible with IR reflow, vapor phase and wave solder processes according to CECC 00802 and J-STD-020
  • A

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.85 mm
260
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
565 nm
2
3 x 2.8 mm
15 V
PLCC
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000