VLDB1232G-08
DOME LENS GW BLUE 1,5K REEL -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: VLDB1232G-08
Secondary Manufacturer Part#: VLDB1232G-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 465 nm | ||
| 3500 mcd | ||
| InGaN | ||
| Dome | ||
| 0.00035 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.4 V | ||
| 100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 460 nm | ||
| 2 | ||
| 2.3 x 2.3 x 2.77 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 9 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.41.00.00 |
| Schedule B: | 8541.41.00.00 |