PDP SEO Portlet

VEMT2000X01

Photo Diode SMD REV. Gullwing Filter-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMT2000X01
Secondary Manufacturer Part#: VEMT2000X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon NPN phototransistor suitable for detector in automotive applications, photo interrupters, miniature switches, counters, encoders and position sensors.

  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830nm to 950nm IR emitters
  • Fast response times

Technical Attributes

Find Similar Parts

Description Value
30
Tin
Black
1.8 mm
Domed
260
50 mA
100 nA
7 V
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
860 nm
2
NPN
2.3 x 2.3 x 2.77 mm
SMD
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: