VEML3235
Ambient Light Sensor, I2C, SMD-6, 2.6 to 3.6V, -25°C to 85°C
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors, Photo, Ambient Light Photo Sensors
Avnet Manufacturer Part #: VEML3235
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 85 °C | ||
| -25 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 3.6 MV | ||
| 2.6 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85415900 |
| Schedule B: | 85415900 |