PDP SEO Portlet

VEMD1060X01

Photodiode, 70 °, 10 pA, 820 nm, 0805-2

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD1060X01
Secondary Manufacturer Part#: VEMD1060X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
5 nA
80 ns
60 ns
Surface Mount
MSL 4 - 72 hours
0.9000 V
-40 to 110 °C
0805
Si
2
2 x 1.25 x 0.85 mm
20 V
0805
Chip
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000