VDRS07H300ALE
Click image to enlarge
Manufacturer:Vishay
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: VDRS07H300ALE
Secondary Manufacturer Part#: 238159383017
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 130 pF | ||
| 775 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 9mm | ||
| 9 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 300 V | ||
| 385 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |