VDRS07H150BSE
TVS Varistor, 150 VAC, 200 VDC, VDRS, 395 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:Vishay
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: VDRS07H150BSE
Secondary Manufacturer Part#: 238159351516
- RoHS 10 Compliant
- Tariff Charges
- Low ß high purity zinc oxide disc
- Halogen free insulating epoxy coating
- Zinc oxide disc, HF epoxy coated
- Straight leads and kinked leads
- Straight leads with flange (VDRS05 and VDRS07 only)
- Certified according to UL 1449 edition 3, VDE/IEC 61051-1/2 and CSA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 pF | ||
| 395 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 9mm | ||
| 9 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 150 V | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |