PDP SEO Portlet

VCNL36828P

Proximity Sensor with VCSEL, Digital - I2C, 1.65 V to 2 V, 6 Pins, SMD

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VCNL36828P
Secondary Manufacturer Part#: VCNL36828P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VCNL36828P is a small package proximity sensor with a VCSEL, low idle current, I2C interface. It is a fully integrated proximity sensor. It combines a vertical-cavity surface-emitting laser (VCSEL), photodiode, and application-specific integrated circuit (ASIC) within a single package. The VCNL36828P has been developed for proximity detection applications that require a dual server address, low power consumption, small package size, small window size, and short-range operation. In addition, given the typical rated supply voltage of 1.8V to reduce power consumption, the sensor is intended for battery-powered applications. Typical applications are smartphones and true wireless stereo (TWS) earbuds, VR/AR headsets and smart glasses, smartwatches, and touchless button/dispensing.

  • Dimensions (L x W x H) is 2.0 x 1.0 x 0.5mm, -40 to 85°C ambient temperature range
  • Vertical-cavity surface emitting laser, photodiode, application-specific integrated circuit (ASIC)
  • 1.8V rated power supply and I2C bus, smart dual I2C address in one package
  • Low power consumption with 5µA idle current, interrupt functionality
  • A small package allows a design with a small window size
  • Immunity to red glow (940nm VCSEL), programmable IVCSEL sink current
  • Intelligent cancellation to reduce cross talk phenomenon
  • Smart persistence scheme to reduce measurement response time
  • 200mm operating range, 1.65 to 2V operating voltage range
  • 1.2 to 3.6V I2C bus voltage range, 20mA max VCSEL driving current

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
SMD
Digital - I2C
Proximity Sensor with VCSEL
2 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000