V3FM10HM3/H
3A,100V,SMF,TRENCH SKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V3FM10HM3/H
Secondary Manufacturer Part#: V3FM10HM3/H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-219AB (SMF) | ||
| Single | ||
| Surface Mount | ||
| 55 | ||
| 830 | ||
| 2 | ||
| 175 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.80 |
| Schedule B: | 8541.10.00.80 |