TZMB12-GS08
ZENER DIODE SOD80 MINIMELF
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
- TZMB - VZ-tolerance ± 2 %
- AEC-Q101 qualified
- Maximum Zener Voltage: 12.24V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SOD-80 (MiniMELF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 12 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |