PDP SEO Portlet

TSOP77438TT

IR Sensor IC 38kHz -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP77438TT
Secondary Manufacturer Part#: TSOP77438TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP77438 series are miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter. The demodulated output signal can be directly co

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against optical

Technical Attributes

Find Similar Parts

Description Value
38 kHz
Surface Mount
2.5, 5.5 V
-25 to 85 °C
5 mA
4SMD
T/R
Industrial
0.9 mA
40 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $: