PDP SEO Portlet

TSOP58236

IR Sensor IC 36kHz -e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: ICs, IR Remote Receivers
Avnet Manufacturer Part #: TSOP58236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Carrier frequency: 36KHz
  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against optical noise
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
null
Through Hole
3 Pins
85 °C
-25 °C
null
null
1.05 MA
5.5 MV
2.7 MV
40 m

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0
SubTotal:
$0.00