TSML1020
IR EMI HI POWR 950NM SMD GULLWIN-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TSML1020
Secondary Manufacturer Part#: TSML1020
- RoHS 10 Compliant
- Tariff Charges
The TSML1020 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in remote control, punched tape readers, encoder and photointerrupters.
- High speed
- High radiant power
- High radiant intensity
- ? = ±12° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- Versatile terminal configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2.5 x 2 x 2.7 mm | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |