PDP SEO Portlet

TSHG6200

IR EMITTER DH 870NM 5MM 10DEG-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TSHG6200
Secondary Manufacturer Part#: TSHG6200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSHG6200 is an infrared, 850 nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in a clear, untinted plastic package.

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Peak wavelength: ?p = 850 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 10°

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
-40 to 85 °C
2T-1 3/4
850 nm
2
5.8 x 5.8 x 8.7 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: