PDP SEO Portlet

TSAL6200

Infrared Emitter, High Power, 940 nm, 17 °, T-1 3/4 (5mm), 15 mW/Sr, 15 ns, 15 ns

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TSAL6200
Secondary Manufacturer Part#: TSAL6200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSAL6200 is a 940nm Infrared Emitting Diode in GaAlAs Multi Quantum Well (MQW) technology with high radiant power and high speed moulded in a blue-grey plastic package. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers.

  • High Reliability
  • High Radiant Power
  • High Radiant Intensity
  • Low Forward Voltage
  • Suitable for High Pulse Current Operation
  • Good Spectral Matching with Si Photodetectors
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
-40 to 85 °C
5.8 x 5.8 x 8.7 mm
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000