PDP SEO Portlet

TSAL6100

Infrared Emitter, 940 nm, T-1 3/4 (5mm), 130 mW/Sr, 800 ns, 800 ns

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TSAL6100
Secondary Manufacturer Part#: TSAL6100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSAL6100 is a 2-pin high power Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology with high radiant power. It features good spectral matching with Si photodetectors, ±10° angle of half intensity and 940nm peak wavelength. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers, IR source for smoke detectors.

  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
-40 to 85 °C
5.8 x 5.8 x 8.7 mm
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000