PDP SEO Portlet

TSAL4400

IR EMITTER HIGH POWR 950NM 3MM 25DEG-e2

Official logo for Vishay
Manufacturer:Vishay
Product Category: UV & IR Components, UV Emitters
Avnet Manufacturer Part #: TSAL4400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSAL4400 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a blue-grey plastic package. It is suitable for use in infrared remote control units, free air transmission systems, infrared source for optical counters and card readers.

  • High reliability
  • High radiant power
  • High radiant intensity
  • ? = ±25° Angle of half sensitivity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors

Technical Attributes

Find Similar Parts

Description Value
null
null
null
940 nm
null
null
5 V
null
null
null
50 °
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00