PDP SEO Portlet

TLLG4401

3MM LED GREEN LC TINT. DIFF-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLLG4401
Secondary Manufacturer Part#: TLLG4401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low current green LED in Ø 3mm tinted diffused package. It is suitable for use in low power DC circuits applications.

  • Low power consumption
  • High brightness
  • CMOS/MOS compatible
  • Specified at IF = 2mA

Technical Attributes

Find Similar Parts

Description Value
2.9x2.9x3.5 mm
260
Through Hole
Top Mount
-40 to 100 °C
2T-1
565 nm
2
3.2 x 3.2 x 4.5 mm
20 V
T-1
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000