TLDR4400
3MM LED RED TINT. CLEAR-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLDR4400
Secondary Manufacturer Part#: TLDR4400
- RoHS 10 Compliant
- Tariff Charges
The TLDR4400 is a High Intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. The device is available in a 3mm tinted diffused package. It is suitable for battery-powered equipment, general use, indoor and outdoor information displays.
- Exceptional brightness
- Very high intensity even at low drive currents
- Low forward voltage
- Outstanding material efficiency
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9x2.9x3.5 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 650 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.5 mm | ||
| 6 V | ||
| T-1 | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |