TFDU4301-TR1
IR Transceiver, SIR, 115.2 Kbps, 900 nm, 700 mm, 2.4 V, 5.5 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IrDA Transceivers
Avnet Manufacturer Part #: TFDU4301-TR1
Secondary Manufacturer Part#: TFDU4301-TR1
- RoHS 10 Compliant
- Tariff Charges
The TFDU4301-TR1 is an Infrared Transceiver Module for IrDA® applications. The transceiver module consists of a PIN photodiode, an infrared emitter (IRED) and a low-power control IC to provide a total front-end solution in a single package. This device covers an extended IrDA low power range of close to 1m. With an external current control resistor the current can be adjusted for shorter ranges.
- Extended IrDA low power range to about 70cm
- Typical remote control range 12m
- Low power consumption
- Power shutdown mode
- Low profile
- High efficiency emitter
- Compliant with IrDA background light specification
- EMI immunity in GSM bands 300V/m verified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.1152 Mbps | ||
| 300, 80 ns | ||
| 125 mA | ||
| 300, 80 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 2.5, 5.5 V | ||
| -30 to 85 °C | ||
| 8SMD | ||
| 900 nm | ||
| 8 | ||
| 8.5 x 2.5 x 3.1 mm | ||
| 2.2 us | ||
| 65 mW/sr | ||
| SMD | ||
| TX/RX |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |