TFDU4101E-TT3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IrDA Transceivers
Avnet Manufacturer Part #: TFDU4101E-TT3
Secondary Manufacturer Part#: TFDU4101E-TT3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 ° | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 100 cm | ||
| 0.1152 Mbps | ||
| 100 ns | ||
| 350 mA | ||
| 100 ns | ||
| Surface Mount | ||
| 2.4, 5.5 V | ||
| -30 to 85 °C | ||
| 8SMD | ||
| 900 nm | ||
| 8 | ||
| 9.7 x 4 x 4.7 mm | ||
| 2.2 us | ||
| 65 mW/sr | ||
| Industrial | ||
| SMD | ||
| TX/RX |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |