TEST2600
Phototransistor IR Chip Silicon 920nm 2-Pin Side View Micro
Click image to enlarge
Manufacturer:Vishay
Product Category:
Opto-electronics, Photo Transistors
Avnet Manufacturer Part #: TEST2600
- RoHS 10 Compliant
- Tariff Charges
- Package type: leaded
- Package form: side view
- Dimensions (L x W x H in mm): 3.6 x 2.2 x 3.4
- High radiant sensitivity
- Daylight blocking filter matches with 940 nm emitters
- Fast response times
- Angle of half sensitivity: ?1 = ± 30°, horizontal
- Package matches with IR emitter series TSSS2600
- Lead (Pb)-free component in accordance with RoHS 2002/95/EC and WEEE 2002/96/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 920 nm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |