TEMD7000X01
PHOTO DIODE.PCB-SMD 900NM-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: TEMD7000X01
Secondary Manufacturer Part#: TEMD7000X01
- RoHS 10 Compliant
- Tariff Charges
The TEMD7000X01 from Vishay is a high speed and high sensitive PIN photodiode in a miniature flat 0805 surface mount plastic package.
- AEC-Q101 qualified
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity is ± 60°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel | ||
| 260 | ||
| 10 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| Si | ||
| 2 | ||
| 2 x 1.25 x 0.85 mm | ||
| SMD | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |