TEMD6200FX01
PHOTO DIODE .PCB-SMD f.DAYLIGHT 550NM-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: TEMD6200FX01
Secondary Manufacturer Part#: TEMD6200FX01
- RoHS 10 Compliant
- Tariff Charges
TEMD6200FX01 is a high speed and high sensitive PIN photodiode in a miniature flat plastic package. It is spectral sensitivity is closely matched to the human eye.
- Package type: Surface mount
- Package form: 0805
- Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
- Radiant sensitive area (in mm2): 0.27
- AEC-Q101 qualified
- High photo sensitivity
- Adapted to human eye respo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel | ||
| 260 | ||
| 5 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 2 x 1.25 x 0.85 mm | ||
| SMD | ||
| Chip | ||
| 540 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |