PDP SEO Portlet

TEMD1020

Photodiode, 15 °, 1 nA, 940 nm, SMD-2

Official logo for Vishay
Manufacturer:Vishay
Product Category: Diodes, Diode Modules
Avnet Manufacturer Part #: TEMD1020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEMD1020 is a Silicon PIN Photodiode with high speed and high radiant sensitivity in black, surface mount plastic packages with lens and daylight blocking filter. Filter bandwidth is matched with 870 to 950nm IR emitters. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.

  • Surface mount
  • 0.23mm² Radiant sensitive area
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 to 950nm emitters
  • Fast response time
  • ? = ±15° Angle of half sensitivity
  • Package matches with IR emitter series TSMF1000
  • 168h Floor life, MSL 3, according to J-STD-020

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00